Schnepp BU 4600 sw Safety Jack Socket 4mm Pin Black M12 Thread

Image Representative of Range

Schnepp BU 4600 sw Safety Jack Socket 4mm Pin Black M12 Thread

MPN
BU 4600 sw
Brand
Schnepp
EAN-13
2050000648441
Order Code
12-9030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Schnepp BU 4600 sw is a black safety jack socket with a 4 mm pin diameter designed for vertical mounting. Ideal for laboratory use, this connector ensures secure and reliable connections in safety-conscious environments. Schnepp's high-quality construction makes it suitable for various electronic applications requiring robust and safe connectivity solutions.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Contact Material Brass nickel plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA · Contact: Nickel-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot