Schnepp BU 4600 ge Safety Jack Socket 4mm Vertical Yellow Flange 1 piece

MPN
BU 4600 ge
Brand
Schnepp
EAN-13
2050000648489
Order Code
12-9027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Schnepp BU 4600 ge safety jack socket features a 4 mm pin diameter and comes in yellow. This vertical socket is commonly used in laboratory settings and other applications requiring reliable electrical connections. Its design ensures safe and secure connectivity for various electrical components.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Contact Material Brass nickel plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Nickel-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot