Schnepp BU 4600 bl Safety Jack Socket 4 mm Blue Vertical Insulated

Image Representative of Range

Schnepp BU 4600 bl Safety Jack Socket 4 mm Blue Vertical Insulated

MPN
BU 4600 bl
Brand
Schnepp
EAN-13
2050000648465
Order Code
12-9026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Schnepp BU 4600 bl is a blue 4 mm safety jack socket designed for vertical mounting. This connector is commonly used in laboratory settings for secure and reliable electrical connections. Its robust design ensures safe operation for a variety of electrical applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Contact Material Brass nickel plated
Insulation Material PA
Insulation Type Insulated
Material (details) Insulation: PA, contact: Nickel-plated brass
Nominal Current 25A
Pin Ø 4mm
Temperature Range -10 - +50°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot