Schnepp BU 2300 Fuse Connector Socket 2mm Pin Silver Solder Circuit Board

Image Representative of Range

Schnepp BU 2300 Fuse Connector Socket 2mm Pin Silver Solder Circuit Board

MPN
BU 2300
Brand
Schnepp
EAN-13
2050000238123
Order Code
12-9021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Schnepp BU 2300 fuse connector socket features a vertical pin with a diameter of 2 mm and comes in silver. It is commonly used in printed circuit boards as a laboratory connector for 2mm jack sockets. Ideal for safe connection tasks, it serves in various electronic and safety applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Silver
Connection Soldering
Contact Material Brass silver plated
Insulation Type Not insulated
Length 8mm
Material (details) Silver-plated brass
Nominal Current 5A
Pin Ø 2mm
Type Fuse connector

Reviews

Be the first to submit a review

Trustpilot