Schnepp 354 000061 Safety Test Leads Alligator Clips 4mm Plug Black/Red

MPN
354 000061
Brand
Schnepp
EAN-13
2050007134718
Order Code
10-5472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Schnepp 354 000061 safety test lead set includes alligator clips and 4 mm plugs, featuring both black and red leads. This test lead set, known for its reliability, ensures safe electrical testing and measurement tasks. Ideal for technicians, it is widely used in electronic troubleshooting and diagnostics applications.
Type Safety test lead et
Colour Red/black
Compatible with (details) Multimeters
Diameter/connectortype 4mm
Material PVC
Reading Category CAT II
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot