Schnepp 052000111 FK 4105 GR Jack Plug 4 mm Pin Green 1 piece

MPN
052 000111
Brand
Schnepp
EAN-13
2050006632697
Order Code
10-5452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Schnepp FK 4105 GR is a green, straight jack plug with a 4 mm pin diameter, designed for secure connections in laboratory settings. This safety jack plug is ideal for use in electrical testing and measurement applications. As a reliable Hirschmann connector, it ensures dependable performance in various electronic circuits.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 GR
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot