Schnepp 052 000108 Jack Plug 4mm Pin Straight Blue 1 piece

MPN
052 000108
Brand
Schnepp
EAN-13
2050006632680
Order Code
10-5451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Schnepp FK 4105 BL is a straight jack plug with a 4 mm pin diameter, available in blue. It is designed as a safety jack plug suitable for laboratory use. Typical applications include secure electrical connections and safe experimental setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 BL
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot