Schneider ZB5AT84 Red E-Stop Latching Switch Head

MPN
ZB5AT84
Order Code
66-2010
Country of Origin
Czech Republic

Discontinued


A red 40mm diameter latching emergency stop switch head from the Schneider Electric ZB5A series.


  • Head diameter 40mm
  • Mounting diameter 22mm
  • Latching operation
  • Pull to reset
  • Schneider Electric type ZB5AT84
Type Emergency Stop Actuator
Actuator Style Mushroom button
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Diameter cap 40mm
Head diameter 40mm
Height opening N/A
Hole Diameter 22.5mm
Material front ring Plastic
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking method Pull-release
Width opening N/A
With front ring true
With lighting false

Trustpilot