Schneider XB4BVB3 Green 24V Panel Mount Indicator

MPN
XB4BVB3
Order Code
66-2026
Country of Origin
France

Discontinued


An industrial panel-mounting LED indicator from Schneider Electric's XB4BV series.


  • Colour: green
  • Operating voltage 24V AC/DC
  • Matching LED indicators for Schneider Electric's XB4B series industrial switches
  • 22mm mounting diameter
  • Schneider Electric type XB4BVB3
Colour front ring Chrome
Colour lens Green
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
Material front ring Metal
Number of indicator lights 1
Rated operating voltage Ue 24 - 24V
Type of electric connection Screw connection
Type of lamp socket LED
Type of lens Flat
Voltage 24V
Voltage type AC/DC
Width opening N/A
With front ring true
With light source true

Trustpilot