Schneider RM35TF30 DPDT 5A 250V Multifunction Phase Control Relay

MPN
RM35TF30
EAN-13
3389119405263
Order Code
66-1885

Discontinued


The Schneider Electric RM35TF30 is a modular measurement and control relay that monitors phase parameters like asymmetry and sequence as well as detecting phase failure, under-voltage and over-voltage.


  • 3-phase measurement and control relay
  • Switching capacity 1250VA
  • Measurement range: 208 to 480V
  • Output contacts: 2 C/O
  • Schneider Electric type RM35TF30
Type 3-phase monitoring
Contact Configuration 2CO
Depth 72mm
Dimensions 90 x 72 x 35mm
External power supply required N/A
Function overvoltage detection true
Function under voltage detection true
Height 90mm
Max. permitted delay-on energization time 0.65s
Max. permitted off-delay time 10s
Measurement Range 208 to 480V
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.1s
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 250V
Operating Voltage (DC) 250V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Output Contacts 2 C/O
Output Current 5A
Phase failure detection true
Phase imbalance monitoring true
Phase sequence monitoring true
Rated switch current N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Temperature Range -20 to +50°C
Type of electric connection Screw connection
Voltage measuring range 194 - 528V
Voltage type (operating voltage) DC
Voltage type (supply voltage) N/A
Width 35mm
With detachable clamps false

Trustpilot