Schneider Electric ZBY5102 Label 27x18mm White on Yellow 1pc

Image Representative of Range

Schneider Electric ZBY5102 Label 27x18mm White on Yellow 1pc

MPN
ZBY5102
EAN-13
3389110098587
Order Code
06-6853
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Schneider Electric's ZBY5102 is a label with dimensions of 27 mm by 18 mm, featuring a white background with yellow accents. It is typically used for clear and organised marking of electrical panels, switches, and components. This durable label is part of a reliable component labelling system often employed in industrial and commercial environments.
Type Label
Colour White
Height 27mm
Imprint ISO symbols Other
Language of the imprint Other
Length 27mm
Literal imprint Other
Outer diameter 22mm
Print motif None
Shape Rectangular
Size/ Dimensions (L x W) 27 mm x 18 mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot