Schneider Electric ZBE102 Auxiliary Switch module 5 pcs robust and reliable

MPN
ZBE102
EAN-13
13389110089483
Order Code
06-6833
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Schneider Electric ZBE102 Auxiliary switch module is designed for use with electrical contactors. It offers reliable performance and enhanced functionality for industrial applications. This product is typically used to provide additional contact signal feedback in complex control circuits.
Type Auxiliary switch module
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot