Schneider Electric ZBE101 Auxiliary Switch module 5 pcs

MPN
ZBE101
EAN-13
13389110089476
Order Code
06-6829
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.11 £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Schneider Electric ZBE101 auxiliary switch module enhances electrical contactor capabilities with reliable auxiliary outputs. It is designed for use in automation systems to provide additional control and signalling functions. Suitable for industrial applications, it ensures improved operational efficiency and safety.
Type Auxiliary switch module
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot