Schneider Electric ZB5AZ102 XB5 Series Contact Block 1NC Screw Terminal

Order Code:

64-9940

Brand: Schneider Electric MPN: ZB5AZ102 EAN-13: 3389110924411

Discontinued


A single contact block with body/fixing collar and screw terminals.


  • NC Contacts
  • Slow-break contact operation
  • Plastic fixing collar
  • 10A short-circuit protection
  • Standards CSA, EN/IEC, JIS C, UL 508
  • Certification RINA, GL, BV, LROS, DNV
Type Contact block
Voltage Rating 600V
Switch Configuration 1NC

You may also like


Trustpilot