Schneider Electric ZB5AV033 Harmony indicator light green 22mm 24V

Order Code:

06-6811

Brand: Schneider Electric MPN: ZB5AV033 EAN-13: 3389110908084
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

The Schneider Electric ZB5AV033 indicator light is a robust component designed for reliable operation in industrial environments. It features a simple design for easy integration into control panels and other equipment. Common applications include status indication and signaling in machinery and automation systems.
Colour front ring Black
Colour lens Green
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Height opening N/A
Hole Diameter 22.5mm
Lamp/Lens Colour Green
Material front ring Plastic
Suitable for number of built-in signal lights 1
Type Indicator light
Type of lens High
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot