Schneider Electric ZB2SZ3 Harmony filler black 1pc for control stations

Image Representative of Range

Schneider Electric ZB2SZ3 Harmony filler black 1pc for control stations

MPN
ZB2SZ3
EAN-13
3389110614602
Order Code
06-6793
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Schneider Electric manufactures the ZB2SZ3 filler, a black component designed for use in control systems. This part ensures a complete and finished appearance in electrical installations by filling unused spaces. It is typically used in industrial settings to maintain panel aesthetics and functionality.
Type Filler
Colour Black
Construction type lens Round
Height opening N/A
Hole Diameter 22.5mm
Material Plastic
Recess Diameter 22.5mm
Width opening N/A

Reviews

Be the first to submit a review

Trustpilot