Schneider Electric ZB2BY2101 label 30x40mm none 1pc

Image Representative of Range

Schneider Electric ZB2BY2101 label 30x40mm none 1pc

MPN
ZB2BY2101
EAN-13
3389110614411
Order Code
06-6791
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Schneider Electric's ZB2BY2101 is a durable label measuring 30 mm by 40 mm. It is ideal for use in industrial applications where clear and reliable marking is essential. The product is sold individually and is designed to integrate seamlessly with existing equipment for efficient organisation and identification.
Type Label
Colour Other
Height 40mm
Imprint ISO symbols Other
Language of the imprint Other
Literal imprint Other
Outer diameter 22mm
Print motif None
Shape Rectangular
Size/ Dimensions (W x H) 30 mm x 40 mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot