Schneider Electric XVUC68 signal tower yellow 1pc for industrial use

MPN
XVUC68
EAN-13
3606480887116
Order Code
06-6777
Country of Origin
Indonesia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £114.32 £113.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric manufactures the XVUC68 signal tower, featuring a yellow module for clear visual alerts. This unit enhances operational efficiency in industrial settings, signalling status changes and warnings. Typically used in manufacturing environments, it improves communication on the factory floor.
Colour Yellow
Type Signal tower
Case Colour Yellow
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Function Continuous-/flashing light
Height 60mm
Housing Colour Other
IP Rating IP65
Lamp Type LED
Lighted picture Flash
Material Polycarbonate (PC)
Max. Current Consumption 150mA
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption N/A
Repetition frequency settable N/A
Signal type Flash
Supply Voltage 24V
Voltage type AC/DC
Weight 85g

Reviews

Be the first to submit a review

Trustpilot