Schneider Electric XVUC66 Signal Tower Blue for Automotive/Packaging Tools

MPN
XVUC66
EAN-13
3606480887093
Order Code
06-6773
Country of Origin
Indonesia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £113.42 £112.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's XVUC66 Signal Tower is a blue unit designed for industrial signalling applications. It provides clear visual indication in various settings, ensuring efficient communication of operational statuses. This signal tower is typically used in factories and manufacturing plants to enhance process control and safety.
Colour Blue
Type Signal tower
Case Colour Blue
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Function Continuous-/flashing light
Height 60mm
Housing Colour Other
IP Rating IP65
Lamp Type LED
Lighted picture Flash
Material Polycarbonate (PC)
Max. Current Consumption 150mA
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption N/A
Repetition frequency settable N/A
Signal type Flash
Supply Voltage 24V
Voltage type AC/DC
Weight 85g

Reviews

Be the first to submit a review

Trustpilot