Schneider Electric XVUC64 Signal tower red for automotive machines

MPN
XVUC64
EAN-13
3606480887079
Order Code
06-6771
Country of Origin
Indonesia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £103.64 £102.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric manufactures the XVUC64 signal tower, featuring a red light module. This component is designed for industrial use, providing clear visual signals for machine status or safety warnings. The robust construction is ideal for factories and automation environments.
Colour Red
Type Signal tower
Case Colour Red
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Diameter 60mm
Dimensions (Ø x H) 60 mm x 60 mm
Function Continuous-/flashing light
Height 60mm
Housing Colour Other
IP Rating IP65
Lamp Type LED
Lighted picture Flash
Material Polycarbonate (PC)
Max. Current Consumption 150mA
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption N/A
Repetition frequency settable N/A
Signal type Flash
Supply Voltage 24V
Voltage type AC/DC
Weight 85g

Reviews

Be the first to submit a review

Trustpilot