Easter Opening Hours and Delivery Dates here

Schneider Electric XVUC21B XVUC Base Unit Module Black 24V DC/AC

Order Code:

06-6761

Brand: Schneider Electric MPN: XVUC21B EAN-13: 3606480555916

Discontinued


Schneider Electric manufactures the XVUC21B Base, designed for use with 24 V DC/AC systems. It serves as a base component in modular signalling towers, providing flexibility and reliability. This part is typically used in industrial automation applications to enhance visibility and communication.
Type Base
Supply Voltage 24V DC/AC
Colour Black
Energy efficiency rating n.rel.
IP Rating IP65
Length 77mm
Max. temperature +50°C
Min. temperature -25°C
Recess diameter 60mm

Trustpilot