Schneider Electric XD4PA Series Spring Return Joystick Controllers

Spring return-to-centre joysticks with 1 NO switch per direction from Schneider Electric's XD4PA series.

  • 22mm diameter mounting
  • 54mm operating shaft
  • 1 slow-break NO contact per direction
  • Centre-off
  • Schneider Electric XD4PA series
Description Image Product Buy Pricing (Ex VAT) Number of actuation directions Number of directions Number of Positions Number of Switch Positions Type Voltage Rating Analogue output signal configurable Centre mounting, hole diameter Coder Colour front ring Contact Configuration Current Rating (Amps) Degree of protection (IP) Degree of protection (NEMA) Joy stick length Locking in 0-position Material front ring Mounting Number of make-and-break contacts per direction Number of normally closed contacts per actuation direction
Schneider XD4PA22 2 Direction Spring Return Joystick Controller
Schneider XD4PA22 2 Direction Spring Return Joystick Controller
Standard range
Order code: 66-1931
MPN: XD4PA22

Available to back orderBack-order availability date - 25/10/2026
1+ £97.81
Price per unit Ex VAT
2 2 3 2 Spring return, centre-off 250V false 22mm false Chrome 1 NO per direction 10A IP66 Other 54mm false Metal 22mm dia. hole 0 0
Schneider XD4PA24 4 Direction Spring Return Joystick Controller
Schneider XD4PA24 4 Direction Spring Return Joystick Controller
Standard range
Order code: 66-1958
MPN: XD4PA24

Available to back orderBack-order availability date - 25/10/2026
1+ £128.53
Price per unit Ex VAT
4 4 5 4 Spring return, centre-off 250V false 22mm false Chrome 1 NO per direction 10A IP66 Other 54mm false Metal 22mm dia. hole 0 0

Trustpilot