Schneider Electric XB5KSB Buzzer 80dB 12V-24V Black 1pc(s)

MPN
XB5KSB
EAN-13
3389110102666
Order Code
06-6729
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
1+ £45.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric XB5KSB Buzzer is a compact black device measuring 55 x 29 x 29 mm. It is designed for providing audio alerts in control panels and industrial equipment. Typical applications include signalling and alert functions in various automation and monitoring systems.
Colour Black
Type Buzzer
Degree of protection (NEMA) 4X, 13
Height 29mm
IP Rating IP66, IP67, IP69, IP69K
Length 55mm
Loudness 90dB
Maximum Temperature +70°C
Min. temperature -40°C
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 55 x 29 x 29 mm
Switch Rating 24V
Type of acoustic signal Pulse tone/continuous tone
Voltage type AC/DC
Weight 0
Width 29mm

Reviews

Be the first to submit a review

Trustpilot