Schneider Electric XB5AG21 XB5 key Switch 1pc. durable design

MPN
XB5AG21
EAN-13
3389110903485
Order Code
06-6721
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £38.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric XB5AG21 is a key switch designed for secure operational control. Featuring a rotary mechanism, it offers reliable switching for various industrial and commercial applications. It is often used in equipment panels requiring authorised access.
Type Key switch
Colour button Black
Colour front ring Black
Degree of protection (IP) IP66
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
IP Rating IP67
Lighting Type None
Material front ring Plastic
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Switch Positions 2
Power loss N/A
Spring-return false
Suitable for lighting false
Supply Voltage 230 - 230V
Switching function latching true
Type of control element Key
Type of electric connection Screw connection
Width opening N/A
With front ring true
With light source false

Reviews

Be the first to submit a review

Trustpilot