Schneider Electric VZ12 Side Mount Auxillary Contact 63A

MPN
VZ12
EAN-13
3389110551914
Order Code
64-9845

Discontinued


A 63A side mounting additional neutral block for the Schneider TeSys range.


  • Product or component type: Additional neutral block
  • Contacts type and composition: 1 NO
  • Contacts operation: Early make; late break
  • Network frequency: 50/60Hz
  • Network type: AC
  • Network type: DC
  • Product compatibility: V3, V4
  • Device short name: VZ
  • Range: TeSys
  • Schneider Electric type VZ12
Type Contact block
Lamp holder None
Model Integrable
Mounting method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 63A
Type of electric connection Screw connection

Trustpilot