Schneider Electric VCF4GE 3 Pole Door Mount Switch Disconnector 63A 30kW IP65

MPN
VCF4GE
EAN-13
3389110543902
Order Code
64-9837

Discontinued


A 63A high performance emergency stop switch disconnector with a red rotary handle and yellow front plate.


  • 3P Configuration
  • Can be locked using 1 to 3 padlocks
  • Switch marked 0 and 1
  • IP65 Protection
  • Suitable for isolation
  • Standards IEC 60947 and IEC 60204
Type Disconnector
Actuator Style Rotary switch
Colour control element Red
Conditioned rated short-circuit current Iq 10kA
Degree of protection (IP), front side IP65
Degree of protection (NEMA) N/A
Depth 152mm
Device construction Complete device in housing
Height 180mm
Interlockable true
Max. rated operation voltage Ue AC 690V
Motor drive integrated false
Motor drive optional false
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Number of switches 1
Rated operating voltage 690 - 690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 22kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 57A
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0.96kA
Suitable for distribution board installation false
Suitable for floor mounting false
Suitable for front mounting 4-hole true
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switching power at 400 V 37kW
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation true
Version as main switch true
Version as maintenance-/service switch false
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Width 157mm
Width in number of modular spacings N/A
With pre-assembled cabling false

Trustpilot