A 32A high performance emergency stop switch disconnector with a red rotary handle and yellow front plate.
- 3P Configuration
- Can be locked using 1 to 3 padlocks
- Switch marked 0 and 1
- IP65 Protection
- Suitable for isolation
- Standards IEC 60947 and IEC 60204
| Type |
Disconnector |
| Actuator Style |
Rotary switch |
| Colour control element |
Red |
| Conditioned rated short-circuit current Iq |
10kA |
| Degree of protection (IP), front side |
IP65 |
| Degree of protection (NEMA) |
N/A |
| Depth |
131mm |
| Device construction |
Complete device in housing |
| Height |
146mm |
| Interlockable |
true |
| Max. rated operation voltage Ue AC |
690V |
| Motor drive integrated |
false |
| Motor drive optional |
false |
| Number of auxiliary contacts as change-over contact |
0 |
| Number of auxiliary contacts as normally closed contact |
0 |
| Number of auxiliary contacts as normally open contact |
0 |
| Number of Poles |
3 |
| Number of switches |
1 |
| Rated operating voltage |
690 - 690V |
| Rated operation power at AC-23, 400 V |
15kW |
| Rated operation power at AC-3, 400 V |
11kW |
| Rated permanent current at AC-21, 400 V |
32A |
| Rated permanent current at AC-23, 400 V |
29A |
| Rated permanent current Iu |
32A |
| Rated short-time withstand current lcw |
0.48kA |
| Suitable for distribution board installation |
false |
| Suitable for floor mounting |
false |
| Suitable for front mounting 4-hole |
true |
| Suitable for front mounting centre |
false |
| Suitable for intermediate mounting |
false |
| Switching power at 400 V |
18.5kW |
| Type of control element |
Turn button |
| Type of electrical connection of main circuit |
Screw connection |
| Version as emergency stop installation |
true |
| Version as main switch |
true |
| Version as maintenance-/service switch |
false |
| Version as reversing switch |
false |
| Version as safety switch |
false |
| Voltage release optional |
false |
| Width |
90mm |
| Width in number of modular spacings |
N/A |
| With pre-assembled cabling |
false |