Schneider Electric VBF01 isolator Switch lockable 20 A 1pc

Image Representative of Range

Schneider Electric VBF01 isolator Switch lockable 20 A 1pc

MPN
VBF01
EAN-13
3389110201000
Order Code
06-6657
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schneider Electric VBF01 is a lockable isolator switch rated at 20 A. It is designed for secure and reliable isolation in electrical circuits. Typically used in industrial and commercial settings, it ensures safety during maintenance and repair tasks.
Colour control element Black
Conditioned rated short-circuit current Iq 10kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) N/A
Depth 109mm
Device construction Built-in device fixed built-in technique
Height 74mm
Interlockable true
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Motor drive integrated false
Motor drive optional false
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches 1
Operation type Lever (rotary)
Rated operating voltage 690 - 690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 4kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 11A
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.3kA
Suitable for distribution board installation false
Suitable for floor mounting false
Suitable for front mounting 4-hole true
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switch/button features lockable
Switching current (max.) 20A
Switching power at 400 V N/A
Type Isolator switch
Type of control element Short rotary handle
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation false
Version as main switch true
Version as maintenance-/service switch true
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Width 60mm
Width in number of modular spacings N/A
With pre-assembled cabling false

Reviews

Be the first to submit a review

Trustpilot