Schneider Electric TPRVM001 TeSys island interface module 24 V DC 80A

MPN
TPRVM001
EAN-13
3606489832889
Order Code
06-6655
Country of Origin
Indonesia
Qty Was Unit Price (Ex VAT)
1+ £275.23 £273.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's TeSys-island TPRVM001 interface module is a 24 V DC solution designed for seamless integration with programmable logic controllers. Featuring reliable communication capabilities, it aids in efficient data exchange within telemecanique systems. Typical applications include automation processes in industrial environments, enhancing operational efficiency and control.
Type Interface module
Number of Analogue Inputs 3
Number of Analogue Outputs 0
Analogue inputs configurable false
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Current Consumption 10mA
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 114mm
Dim (W x D) 25 mm x 114 mm
Display No
Explosion safety category for dust None
Explosion safety category for gas None
Extensible Yes
Fieldbus connection over separate bus coupler possible true
Fitting type (details) Top-hat rail
Front built-in possible false
Height 118mm
Input signal, configurable false
Input, current false
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
IO link master false
IP Rating IP20
Max. ambient temperature +60°C
Max. operating voltage 28.8V DC
Max. permanent current 8A
Min. ambient temperature -10°C
Min. operating voltage 15V DC
Misc Attribute TeSys-island
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 2
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Output signal configurable false
Output, current false
Output, voltage false
Performance level according to EN ISO 13849-1 None
Power Consumption N/A
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Resolution of the analogue inputs 13bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Type of electric connection Plug-in connection
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 25mm

Reviews

Be the first to submit a review

Trustpilot