Schneider Electric's TeSys-island TPRST065 Power Base operates on 24 V DC, designed for efficient integration within programmable logic controllers. This power base is fundamental for automation systems, optimising control and energy distribution in industrial settings. Ideal for complex machine control, it enhances performance while supporting seamless connectivity in manufacturing processes.
| Type |
Power base |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Certified for UL hazardous location class I |
false |
| Certified for UL hazardous location class II |
false |
| Certified for UL hazardous location class III |
false |
| Certified for UL hazardous location division 1 |
false |
| Certified for UL hazardous location division 2 |
false |
| Certified for UL hazardous location group A (acetylene) |
false |
| Certified for UL hazardous location group B (hydrogen) |
false |
| Certified for UL hazardous location group C (ethylene) |
false |
| Certified for UL hazardous location group D (propane) |
false |
| Certified for UL hazardous location group E (metal dusts) |
false |
| Certified for UL hazardous location group F (carbonaceous dusts) |
false |
| Certified for UL hazardous location group G (non-conductive dusts) |
false |
| Current Consumption |
160mA |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
115mm |
| Dim |
(W x D) 45 mm x 115 mm |
| Display |
No |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Extensible |
Yes |
| Fieldbus connection over separate bus coupler possible |
true |
| Fitting type (details) |
Top-hat rail |
| Front built-in possible |
false |
| Height |
167mm |
| IO link master |
false |
| IP Rating |
IP20 |
| Max. ambient temperature |
+60°C |
| Max. permanent current |
65A |
| Min. ambient temperature |
-10°C |
| Misc Attribute |
TeSys-island |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
2 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of Inputs |
1 |
| Number of interfaces PROFINET |
0 |
| Number of motor outlets |
1 |
| Operating Voltage |
24V DC |
| Performance level according to EN ISO 13849-1 |
None |
| Permitted voltage at input |
0 - 690V |
| Permitted voltage at output |
0 - 690V |
| Rack-assembly possible |
false |
| Radio standard Bluetooth |
false |
| Radio standard WLAN 802.11 |
false |
| Rated operation current of the motor |
3.35 - 65A |
| Short-circuit protection, outputs available |
false |
| SIL according to IEC 61508 |
None |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
20.4 - 28.8V |
| Supporting protocol for ASI |
false |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for EtherNet/IP |
false |
| Supporting protocol for Foundation Fieldbus |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
false |
| Supporting protocol for other bus systems |
true |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for SUCONET |
false |
| Supporting protocol for TCP/IP |
false |
| System accessory |
true |
| Type of digital output |
None |
| Type of electric connection |
Plug-in connection |
| Type of electrical connection at the motor output |
Screw connection |
| Type of output voltage |
AC |
| Type of voltage (input voltage) |
AC |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
false |
| Width |
45mm |
| With brake output |
false |
| With motor current parameter setting |
false |
| With optical interface |
false |
| With thermal motor protection |
true |
To use this facility please Sign In.
Sign In