Schneider Electric TPRSS009 TeSys island SIL power base 24 V DC 80A

Order Code:

06-6635

Brand: Schneider Electric MPN: TPRSS009 EAN-13: 3606489832797
Qty Was Unit Price (Inc VAT)
1+ £117.64 £116.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's TPRSS009 SIL power base is a component of the TeSys-island system, functioning at 24 V DC. This product integrates smoothly with PLCs and offers reliable power distribution for automated systems. It is typically used in industrial automation settings to enhance process safety and control.
Type SIL power base
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Current Consumption 160mA
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 115mm
Dim (W x D) 45 mm x 115 mm
Display No
Explosion safety category for dust None
Explosion safety category for gas None
Extensible Yes
Fieldbus connection over separate bus coupler possible true
Fitting type (details) Top-hat rail
Front built-in possible false
Height 116mm
IO link master false
IP Rating IP20
Max. ambient temperature +60°C
Max. permanent current 9A
Min. ambient temperature -10°C
Misc Attribute TeSys-island
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 2
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of Inputs 1
Number of interfaces PROFINET 0
Number of motor outlets 1
Operating Voltage 24V DC
Performance level according to EN ISO 13849-1 Level d
Permitted voltage at input 0 - 690V
Permitted voltage at output 0 - 690V
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Rated operation current of the motor 0.18 - 9A
Short-circuit protection, outputs available false
SIL according to IEC 61508 2
Suitable for rail mounting true
Suitable for safety functions true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Type of digital output None
Type of electric connection Plug-in connection
Type of electrical connection at the motor output Screw connection
Type of output voltage AC
Type of voltage (input voltage) AC
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 45mm
With brake output false
With motor current parameter setting false
With optical interface false
With thermal motor protection true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot