Schneider Electric TPRBCPFB TeSys-island Bus connector 24 V DC

MPN
TPRBCPFB
EAN-13
3606489832735
Order Code
17-5601
Country of Origin
Indonesia
Qty Was Unit Price (Ex VAT)
1+ £298.75 £296.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric TPRBCPFB is a bus connector designed for 24 V DC applications, identified by the alternate description 2362635. This component facilitates the efficient interconnection within TeSys-island systems, providing a reliable means of linking power and communication pathways across modular components. Engineered for durability and compatibility, the TPRBCPFB is essential in complex automated environments where precision and consistency are paramount. Typical applications include industrial automation systems where coordinating multiple motor starters and controllers is required to achieve optimal operational efficiency. The use of this connector ensures seamless integration and uninterrupted performance in demanding engineering environments.
Type TeSys-island
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Depth 114mm
Dimensions (W x D) 50 mm x 114 mm
Display No
Explosion safety category for dust None
Explosion safety category for gas None
Extensible Yes
Fieldbus connection over separate bus coupler possible false
Front built-in possible false
Height 118mm
IO link master false
IP Rating IP20
Max. ambient temperature +60°C
Max. operating voltage 28.8V DC
Max. permanent current 3A
Min. ambient temperature -10°C
Min. operating voltage 20.4V
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Operating Voltage 24V DC
Performance level according to EN ISO 13849-1 None
Product Type Bus connector
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard eGPRS false
Radio standard LTE false
Radio standard WLAN 802.11 false
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory true
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 50mm
With potential separation true

Reviews

Be the first to submit a review

Accessories


Trustpilot