Schneider Electric SR3PACKBD Zelio PLC Starter Kit

Image Representative of Range

Schneider Electric SR3PACKBD Zelio PLC Starter Kit

MPN
SR3PACKBD
EAN-13
3389110549959
Order Code
57-8115
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £259.74 £254.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

A starter pack for the Zelio range of smart relays. The pack includes an SR3B101BD Zelio Logic compact smart relay, SR2USB01 connecting cable and ZELIO SOFT 2 programming software.


  • Ideal as an introduction to the Zelio range of smart relays
  • May be DIN rail mounted

For details of the smart relay see its individual product page.
Type PLC starter kit
Contains analogue input module false
Contains analogue output module false
Contains basic device true
Contains communication module true
Contains connection cable true
Contains control unit true
Contains digital input module true
Contains digital output module true
Contains documentation true
Contains engineering software true
Contains function building blocks true
Contains function module true
Contains libraries true
Contains memory unit true
Contains module rack false
Contains monitor true
Contains other components true
Contains power supply false
Contains programming software true
Contains simulation module true
Contains technology module false
Contains visualization true
Display Type Yes
IP Rating IP20
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 6
Number of Digital Outputs 4
Operating Voltage 24V DC
Software preinstalled false

Reviews

Be the first to submit a review

Trustpilot