Schneider Electric SR2B121BD Zelio Compact PLC Module

Image Representative of Range

Schneider Electric SR2B121BD Zelio Compact PLC Module

MPN
SR2B121BD
EAN-13
3389110547542
Order Code
57-8123
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £175.75 £171.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Zelio Logic module is a compact smart relay designed for simple control systems. The unit has 12 I/O (8x discrete inputs/4x relay outputs) and a supply voltage of 24V DC. The module comes with a large LCD screen that makes the system easy to use and also has an internal clock.

The module is easy to install and program using either FBD or LADDER and the Zelio Soft 2 programming software is intuitive to use. Zelio Logic smart relays are operationally versatile with test, simulation and monitoring modes along with excellent supervisory functionality.

Suitable for a wide range of simple control system applications carrying out tasks such as small machine control systems, decentralised control systems, lighting management, access control, control and monitoring, heating and air conditioning control, etc.
  • Extremely compact
  • May be DIN rail mounted
  • Display is back-lit LCD 4 lines x 18 char x 1 row icons
  • 6x Buttons for contextual navigation
  • Zelio Soft 2 intuitive programming software
  • Program memory test on each power up
  • Serial or USB connecting cables for smart relay/PC connection
  • Connection interface (smart relay/PC) for Bluetooth wireless connection
  • Protection against inversion of terminals (control instructions not executed)
  • Screw terminals
  • CSA, C-Tick, GL, GOST, UL certifications
Type Controller (PLC)
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Outputs 4
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Basic device true
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Degree of protection (IP) IP20
Depth 59.5mm
Display Type 4 x 18 character LCD
Expandable false
Expansion device false
Explosion safety category for dust None
Explosion safety category for gas None
For Use With Zelio Logic
Front built-in possible true
Height 90mm
IO link master false
IP Rating IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Performance level according to EN ISO 13849-1 None
Power Consumption 3W
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply Voltage 24V DCV
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 24 - 24V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Switching Current 8A
Voltage type (supply voltage) DC
Wall mounting/direct mounting true
Width 71.2mm
With display true
With optical interface false
With relay output true
With time switch clock true

Reviews

Be the first to submit a review

Trustpilot