Schneider Electric SD1003SFK 100A TP&N Twinbreak Switch Fuse Disconnector

MPN
SD1003SFK
EAN-13
5018934663944
Order Code
64-9677

Discontinued


This 100A Schneider Electric TP&N Twinbreak switch fuse disconnector is a heavy-duty fuse product for use in commercial and industrial environments, providing isolation and traditional fuse protection for electrical loads.


  • Current rating 100A
  • Rated for 240 / 415V 50 / 60Hz
  • Utilisation category AC20A, AC21A, AC22A, AC23B at rated current
  • Degree of protection IP41
  • Door handle prevents door being opened when switch is ON or padlocked
  • Handle can be padlocked in ON and OFF positions
  • Fuse links supplied as standard
  • Live terminals fully shrouded
  • Removable gland plates with cable knockouts
  • Lift-off door provides greater access for installation and cabling
  • Door opens within the width of the unit allowing units to be mounted adjacent
  • Neutral has disconnectable link and capacity for 3 outgoing cables
  • Keyhole slots in the enclosure base allow easy installation
  • Earthing kit provided as standard
  • Easy access to fuse links
  • Steelwork finished in polyester epoxy powder
  • Schneider Electric type Twinbreak SD1003SFK
Type Disconnector
Actuator Style Handle

Questions

*Question functionality currently disabled
Question by: Product code: 64-9677

Q. What are the dimensions of this?

A. Hi David, thank you for your question. The depth is 191mm (inc. handle), width 260mm and height 400mm. For full dimensions please see here.


Trustpilot