Schneider Electric RXZE2S114M Relay Socket 80x27x43mm 1pc

Image Representative of Range

Schneider Electric RXZE2S114M Relay Socket 80x27x43mm 1pc

MPN
RXZE2S114M
EAN-13
3389119404280
Order Code
06-6501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Schneider Electric RXZE2S114M relay socket measures 80 x 27 x 43 mm and is designed to securely hold relays in place. It features a durable construction, making it suitable for various industrial automation and control applications. This relay accessory ensures reliable performance and ease of installation in electrical systems.
Type Relay socket
Color Anthracite (matt)
Connection Screw terminal
Depth 61mm
Dim (L x W x H) 80 x 27 x 43mm
Function extension possible false
Height 43mm
IP Rating IP20
Length 80mm
Maximum Temperature +55°C
Min. temperature -40°C
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 14
Type of electric connection Screw connection
Weight 70g
Width 27mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot