Schneider Electric RXZE2S108M Relay Socket 79x27x61mm 1pc

Image Representative of Range

Schneider Electric RXZE2S108M Relay Socket 79x27x61mm 1pc

MPN
RXZE2S108M
EAN-13
3389119404266
Order Code
06-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric RXZE2S108M relay socket measures 79 x 27 x 61 mm, designed for secure and efficient relay connection. Its robust construction ensures reliable support for electrical components in automation and control systems. Suitable for industrial applications, it facilitates seamless integration of relays in complex circuits.
Type Relay socket
Color Anthracite (matt)
Connection Screw terminal
Depth 61mm
Dim (L x W x H) 79 x 27 x 61mm
Function extension possible false
Height 61mm
IP Rating IP20
Length 79mm
Maximum Temperature +55°C
Min. temperature -40°C
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Screw connection
Weight 58g
Width 27mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot