Schneider Electric RGZE1S48M Relay socket 77x15.8x62 mm 1pc

Image Representative of Range

Schneider Electric RGZE1S48M Relay socket 77x15.8x62 mm 1pc

MPN
RGZE1S48M
EAN-13
3606480689444
Order Code
06-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Schneider Electric RGZE1S48M is a relay socket with dimensions of 77 x 15.8 x 62 mm. It acts as a relay holder, ensuring secure and reliable relay connections. This socket is typically used in industrial automation and control systems.
Type Relay socket
Color Anthracite (matt)
Connection Screw terminal
Depth 73mm
Dim (L x W x H) 77 x 15.8 x 62mm
Function extension possible true
Height 62mm
IP Rating IP20
Length 77mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Screw connection
Width 15.8mm
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot