Schneider Electric R9XFH311 Phase Modifier 5 pc(s) for Phase balancing

MPN
R9XFH311
EAN-13
13606481160253
Order Code
06-6255
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Schneider Electric's Phase Modifier R9XFH311 is an enclosure accessory designed for efficient organisation and support of electrical components. These DIN rails offer easy installation and secure mounting, enhancing system reliability. They are typically used in industrial and commercial electrical setups for effective management of electrical phases.
Type Phase modifier
Length 198m
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated TRUE
Max. rated operation voltage Ue 400V
Module Width 18
Number of Phases 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 3
Type of electric connection Fork
Width in number of modular spacings 11

Reviews

Be the first to submit a review

Trustpilot