Schneider Electric PKY16W435 CEE wall Socket 16A 415V 1pc

MPN
PKY16W435
EAN-13
3303432416430
Order Code
06-6229
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.90
10+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Schneider Electric PKY16W435 is a CEE wall socket designed to handle 16 A and 415 V. This high voltage socket is ideal for industrial and commercial applications requiring robust electrical connections. It ensures reliable power distribution for heavy-duty equipment and machinery.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Amperage according to UL/CSA (for UL-version) N/A
Cable Entry Gland nut
Clock Hour Position 6h
Connection system Screwless terminal
Contact Material N/A
Cores 5
Degree of protection (IP) IP44
Housing colour N/A
Identification colour Red
IEC-amperage 16A
Insulated mounting true
IP Rating IP44
Lockable false
Material Plastic
Military model false
Model Surface mounted
Number of Poles 5
RAL-number N/A
Surface coating contacts N/A
Text field false
Type A Cut & Clip
Type B CEE connector
Type of fastening External mounting
Voltage according to EN 60309-2 380-415 V (50+60 Hz) red
Voltage Rating 415V

Reviews

Be the first to submit a review

Trustpilot