Schneider Electric PKS62G Grey flush socket IP54 IK08 1pc

MPN
PKS62G
EAN-13
3303432319939
Order Code
06-6227
Country of Origin
Austria
View Full Product Range (7)

Discontinued


The Schneider Electric PKS62G is a flush-mount socket designed for robust electrical connections, featuring an IP54 rating for water and dust resistance. It has an IK08 impact rating, making it suitable for demanding environments. This socket is ideal for use in industrial settings where durability and reliable performance are paramount.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size Other
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number 7035
Voltage Rating 250V
Width 65mm
With hinged lid true

Trustpilot