Schneider Electric PKS62B flush Socket IP54 IK08 blue 1pc

MPN
PKS62B
EAN-13
3303432319946
Order Code
06-6225
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Schneider Electric PKS62B is a flush-mount socket designed for durable connectivity with an IP54 and IK08 rating for protection. Its robust construction makes it suitable for industrial and commercial settings where secure and reliable power access is essential. Typically used in harsh environments, this CEE socket ensures safety and reliability in demanding applications.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size Other
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number N/A
Voltage Rating 250V
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot