Schneider Electric PKS61G Flush-mount Socket IP54 IK08 Grey

MPN
PKS61G
EAN-13
3303432319908
Order Code
06-6223
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schneider Electric manufactures the PKS61G flush-mount socket, which is noted for its durability with an IP54 rating for dust and water resistance and an IK08 impact resistance. This grey socket is ideal for both indoor and outdoor applications where protection against dust, splashes, and mechanical impact is essential. Typical uses include residential, commercial, and industrial settings where reliable wall-mounted power access is required.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size Other
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number 7035
Voltage Rating 250V
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot