Schneider Electric PKS61B Wet room Schuko Socket blue lid IP54 back blue

MPN
PKS61B
EAN-13
3303432319915
Order Code
06-6221
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric offers the PKS61B, a blue socket complete with lid, ideal for wet room applications. This product ensures safety and functionality in moisture-prone environments. Typically used in bathrooms or kitchens, it forms part of the Schneider Electric Wet Room Switch product range.
Colour Blue
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Dim (L x W x H) 45.2 x 65 x 85 mm
Factory colour Blue
Flange size Other
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54
Length 45.2mm
Material Plastic
Material quality Thermoplastic
Misc Attribute
Schneider Electric Schuko socket back BLUE IP54 PKS 61B
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number N/A
Switch type component Complete
Switch type function PG socket (+ lid)
Type Wet room switch product range
Weight 0
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot