Schneider Electric PKS52B flush-mount Socket IP54/IK08 blue 1pc

MPN
PKS52B
EAN-13
3303432319847
Order Code
06-6219
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Schneider Electric PKS52B flush-mount socket is designed for secure electrical connections, featuring an IP54 rating for dust and water resistance and IK08 impact resistance. This blue CEE socket is ideal for use in industrial settings where robust and reliable power distribution is critical. It is well-suited for environments requiring a durable solution for connecting electrical devices.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size 50x50mm
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number N/A
Voltage Rating 250V
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot