Schneider Electric PKS51N Actassi Socket flush-mount IP54 IK08 Black

MPN
PKS51N
EAN-13
3303432319823
Order Code
06-6217
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.63
10+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Schneider Electric PKS51N is a flush-mount socket known for its robust design, boasting IP54 and IK08 ratings for protection against dust, splashes, and impacts. This reliable socket is suitable for demanding environments, ensuring durability and dependable performance. Typical applications include industrial and commercial installations where frequent use and exposure to challenging conditions are expected.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Black
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size 50x50mm
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number 7016
Voltage Rating 250V
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot