Schneider Electric PKS51B Socket flush-mount IP54 IK08 1pc blue

MPN
PKS51B
EAN-13
3303432319816
Order Code
06-6215
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Schneider Electric PKS51B is a flush-mount socket designed with a blue CEE standard and an IP54 rating. It features an IK08 rating for impact resistance and is suitable for both indoor and outdoor applications. This socket is ideal for industrial and commercial environments requiring robust and secure electrical connections.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Connection system Screwed terminal
Degree of protection (IP) IP54
Degree of protection (NEMA) N/A
Depth 45.2mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Flange size 50x50mm
For heavy conditions according to VDE false
Halogen free true
Height 85mm
Insert direction Straight
IP Rating IP54, IK08
Material Plastic
Material quality Thermoplastic
Model Other
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of Poles 3
Outlets 1
RAL-number N/A
Voltage Rating 250V
Width 65mm
With hinged lid true

Reviews

Be the first to submit a review

Trustpilot