Schneider Electric PKE32M723 PKE plug 32A 250V 2P+E IP67 screw term.

MPN
PKE32M723
EAN-13
3303432032036
Order Code
06-6209
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schneider Electric PKE32M723 is a CEE plug with a current rating of 32 A and a voltage of 250 V. This high voltage socket is typically used in industrial applications where reliable power connections are essential. It is designed for safe and secure connection of electrical equipment.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Amperage according to UL/CSA (for UL-version) N/A
Cable Entry Gland nut
Clock Hour Position 6h
Connection system Screwed terminal
Contact Material CuZn
Cores 3
Degree of protection (IP) IP67
Identification colour Blue
IEC-amperage 32A
Insert direction Straight
IP Rating IP67
Material Plastic
Military model false
Number of Poles 3
Phase inverter false
RAL-number 0
Surface coating contacts Nickel-plated
Type A Screws
Type B CEE plug
Voltage according to EN 60309-2 230 V (50+60 Hz) blue
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot