Schneider Electric NSYVA278MA Window 165x78 mm Polycarbonate 1pc

MPN
NSYVA278MA
EAN-13
3606480185366
Order Code
06-6205
Country of Origin
Spain
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.06 £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 18/07/2026

The Schneider Electric NSYVA278MA is a polycarbonate window measuring 165 mm by 78 mm. It is designed as an enclosure accessory, providing visibility and protection for electrical components. This window is typically used in industrial settings to allow monitoring of equipment without opening the enclosure.
Type Window
Material Polycarbonate (PC)
Enclosure Height 78mm
Enclosure Width 165mm
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Depth 25mm
Dimensions (W x H) 165 mm x 78 mm
Height 78mm
Hinging true
Width 165mm
Window pane material Plastic

Reviews

Be the first to submit a review

Trustpilot