Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric NSYTBS292412 Thalassa ABS Industrial Box 291x241x128mm
Image Representative of Range

Schneider Electric NSYTBS292412 Thalassa ABS Industrial Box 291x241x128mm

Order Code:  

65-0048

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYTBS292412  Copy to clipboard EAN-13: 3606480165382
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

Planning to buy a range of enclosures for your latest project?

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 291 x 241 x 128mm
  • Internal dimensions 275 x 225 x 120mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS292412

Each unit includes body, cover and 4 cover screws.
Type General purpose ABS
Material ABS
Enclosure Height 291mm
Enclosure Width 241mm
IP Rating IP66
Flame Resistance UL94-V0
Colour Light grey, RAL 7035
Internal Features N/A
External Features Opaque cover
Finish N/A
Enclosure Length 128mm
Series Thalassa

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review